RNF14FTC8K66 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,11159 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,18632 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07089 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02725 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,48039 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,36717 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,54924 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,21639 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,82140 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,13707 €
Datasheet

Similar


Vishay Dale
In Stock: 934
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 9.419
Unit Price: 0,11000 €
Datasheet
8.66 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC8K66

DigiKey Part Number
RNF14FTC8K66-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTC8K66
Description
RES 8.66K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.66 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC8K66 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAC8K66Stackpole Electronics Inc0RNF14BAC8K66-ND0,11159 €Upgrade
RNF14BAE8K66Stackpole Electronics Inc0RNF14BAE8K66-ND0,18632 €Upgrade
RNF14DTE8K66Stackpole Electronics Inc0RNF14DTE8K66-ND0,07089 €Parametric Equivalent
RNF14FBC8K66Stackpole Electronics Inc0738-RNF14FBC8K66-ND0,02725 €Parametric Equivalent
CMF558K6600BEEAVishay Dale0CMF558K6600BEEA-ND0,48039 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01562 €78,10 €
Manufacturers Standard Package
Unit Price without VAT:0,01562 €
Unit Price with VAT:0,01859 €