
RNF14FTC649R | |
|---|---|
DigiKey Part Number | 738-RNF14FTC649RTR-ND - Tape & Reel (TR) 738-RNF14FTC649RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTC649R |
Description | RES 649 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTC649R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55649R00FHEB | Vishay Dale | 2.940 | CMF649HFCT-ND | 0,63000 € | Upgrade |
| CMF50649R00FHEB | Vishay Dale | 386 | CMF649QFCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,03010 € | 3,01 € |
| 250 | 0,02556 € | 6,39 € |
| 500 | 0,02274 € | 11,37 € |
| 1.000 | 0,02034 € | 20,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01605 € | 80,25 € |
| 10.000 | 0,01465 € | 146,50 € |
| 15.000 | 0,01393 € | 208,95 € |
| 25.000 | 0,01312 € | 328,00 € |
| 35.000 | 0,01263 € | 442,05 € |
| 50.000 | 0,01216 € | 608,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

