Upgrade
Upgrade
Parametric Equivalent
Upgrade
Similar

RNF14FTC53K6 | |
|---|---|
DigiKey Part Number | RNF14FTC53K6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTC53K6 |
Description | RES 53.6K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTC53K6 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAC53K6 | Stackpole Electronics Inc | 0 | RNF14BAC53K6-ND | 0,11248 € | Upgrade |
| RNF14BAE53K6 | Stackpole Electronics Inc | 0 | RNF14BAE53K6-ND | 0,18781 € | Upgrade |
| RNF14FBC53K6 | Stackpole Electronics Inc | 0 | 738-RNF14FBC53K6-ND | 0,02747 € | Parametric Equivalent |
| CMF5553K600FHEB | Vishay Dale | 946 | 541-CMF5553K600FHEBCT-ND | 0,63000 € | Upgrade |
| CMF5053K600FHEB | Vishay Dale | 0 | CMF53.6KQFTR-ND | 0,44279 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01574 € | 78,70 € |
| Unit Price without VAT: | 0,01574 € |
|---|---|
| Unit Price with VAT: | 0,01873 € |




