Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar

RNF14FTC33R2 | |
|---|---|
DigiKey Part Number | RNF14FTC33R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTC33R2 |
Description | RES 33.2 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTC33R2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAC33R2 | Stackpole Electronics Inc | 0 | RNF14BAC33R2-ND | 0,14362 € | Upgrade |
| RNF14DTC33R2 | Stackpole Electronics Inc | 0 | RNF14DTC33R2-ND | 0,02747 € | Parametric Equivalent |
| RNF14FBC33R2 | Stackpole Electronics Inc | 0 | 738-RNF14FBC33R2-ND | 0,02747 € | Parametric Equivalent |
| CMF5533R200FHEB | Vishay Dale | 1.482 | CMF33.2HFCT-ND | 0,63000 € | Upgrade |
| CMF5033R200FHEB | Vishay Dale | 672 | CMF33.2QFCT-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01574 € | 78,70 € |
| Unit Price without VAT: | 0,01574 € |
|---|---|
| Unit Price with VAT: | 0,01873 € |





