
RNF14FTC250R | |
|---|---|
DigiKey Part Number | 738-RNF14FTC250RTR-ND - Tape & Reel (TR) 738-RNF14FTC250RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTC250R |
Description | RES 250 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTC250R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,03020 € | 3,02 € |
| 250 | 0,02568 € | 6,42 € |
| 500 | 0,02284 € | 11,42 € |
| 1.000 | 0,02043 € | 20,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01613 € | 80,65 € |
| 10.000 | 0,01472 € | 147,20 € |
| 15.000 | 0,01400 € | 210,00 € |
| 25.000 | 0,01318 € | 329,50 € |
| 35.000 | 0,01269 € | 444,15 € |
| 50.000 | 0,01222 € | 611,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

