
RNF14FTC1R54 | |
|---|---|
DigiKey Part Number | RNF14FTC1R54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTC1R54 |
Description | RES 1.54 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.54 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTC1R54 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02747 € | 137,35 € |
| Unit Price without VAT: | 0,02747 € |
|---|---|
| Unit Price with VAT: | 0,03269 € |

