RNF14FTC1M96 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02747 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,10347 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,10347 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,21194 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,83351 €
Datasheet
1.96 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC1M96

DigiKey Part Number
RNF14FTC1M96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTC1M96
Description
RES 1.96M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.96 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC1M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14FBC1M96Stackpole Electronics Inc0738-RNF14FBC1M96-ND0,02747 €Parametric Equivalent
CMF551M9600BHEBVishay Dale0CMF551M9600BHEB-ND1,10347 €Upgrade
CMF551M9600BHR6Vishay Dale0CMF551M9600BHR6-ND1,10347 €Upgrade
CMF551M9600FHEBVishay Dale0CMF1.96MHFTR-ND1,21194 €Upgrade
CMF551M9600FHR6Vishay Dale0CMF551M9600FHR6-ND0,83351 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03723 €186,15 €
Manufacturers Standard Package
Unit Price without VAT:0,03723 €
Unit Price with VAT:0,04430 €