RNF14FTC13R7 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01801 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07146 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,84400 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,21812 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,35413 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,22367 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,14960 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,24657 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,44279 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,84400 €
Datasheet
13.7 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC13R7

DigiKey Part Number
RNF14FTC13R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTC13R7
Description
RES 13.7 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13.7 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC13R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF12FTC13R7Stackpole Electronics Inc0RNMF12FTC13R7-ND0,01801 €Upgrade
RNF14FTE13R7Stackpole Electronics Inc0RNF14FTE13R7-ND0,07146 €Parametric Equivalent
CMF5513R700BHBFVishay Dale0CMF5513R700BHBF-ND2,84400 €Upgrade
CMF5513R700DHEAVishay Dale0CMF5513R700DHEA-ND0,21812 €Upgrade
CMF5513R700DHEBVishay Dale0CMF5513R700DHEB-ND0,35413 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01574 €78,70 €
Manufacturers Standard Package
Unit Price without VAT:0,01574 €
Unit Price with VAT:0,01873 €