
RNF14FBD9M31 | |
|---|---|
DigiKey Part Number | 738-RNF14FBD9M31-ND |
Manufacturer | |
Manufacturer Product Number | RNF14FBD9M31 |
Description | RES 9.31M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.31 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04006 € | 40,06 € |
| Unit Price without VAT: | 0,04006 € |
|---|---|
| Unit Price with VAT: | 0,04767 € |

