Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FBD8M25 | |
|---|---|
DigiKey Part Number | 738-RNF14FBD8M25-ND |
Manufacturer | |
Manufacturer Product Number | RNF14FBD8M25 |
Description | RES 8.25M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.25 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FAD8M25 | Stackpole Electronics Inc | 0 | 738-RNF14FAD8M25-ND | 0,02154 € | Parametric Equivalent |
| RNF14FTD8M25 | Stackpole Electronics Inc | 0 | RNF14FTD8M25-ND | 0,02154 € | Parametric Equivalent |
| ERL078M2500FKEA500 | Vishay Dale | 0 | 541-ERL078M2500FKEA500TR-ND | 2,52845 € | Parametric Equivalent |
| ERL078M2500FKEB500 | Vishay Dale | 0 | 541-ERL078M2500FKEB500TR-ND | 2,91835 € | Parametric Equivalent |
| ERL078M2500FKEK500 | Vishay Dale | 0 | 541-ERL078M2500FKEK500-ND | 5,70590 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04006 € | 40,06 € |
| Unit Price without VAT: | 0,04006 € |
|---|---|
| Unit Price with VAT: | 0,04767 € |





