Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FBD7K32 | |
|---|---|
DigiKey Part Number | 738-RNF14FBD7K32-ND |
Manufacturer | |
Manufacturer Product Number | RNF14FBD7K32 |
Description | RES 7.32K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FBD7K32 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14DTD7K32 | Stackpole Electronics Inc | 0 | RNF14DTD7K32-ND | 0,02461 € | Parametric Equivalent |
| RNF14FAD7K32 | Stackpole Electronics Inc | 0 | RNF14FAD7K32-ND | 0,01265 € | Parametric Equivalent |
| RNF14FBC7K32 | Stackpole Electronics Inc | 0 | 738-RNF14FBC7K32-ND | 0,02747 € | Parametric Equivalent |
| RNF14FTC7K32 | Stackpole Electronics Inc | 0 | RNF14FTC7K32-ND | 0,01574 € | Parametric Equivalent |
| RNF14FTD7K32 | Stackpole Electronics Inc | 1.381 | RNF14FTD7K32CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02747 € | 137,35 € |
| Unit Price without VAT: | 0,02747 € |
|---|---|
| Unit Price with VAT: | 0,03269 € |





