Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FBD4M64 | |
|---|---|
DigiKey Part Number | 738-RNF14FBD4M64-ND |
Manufacturer | |
Manufacturer Product Number | RNF14FBD4M64 |
Description | RES 4.64M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.64 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTC4M64 | Stackpole Electronics Inc | 0 | RNF14FTC4M64-ND | 0,02533 € | Parametric Equivalent |
| RNF14FTD4M64 | Stackpole Electronics Inc | 0 | RNF14FTD4M64-ND | 0,01726 € | Parametric Equivalent |
| ERL074M6400FKEA500 | Vishay Dale | 0 | 541-ERL074M6400FKEA500TR-ND | 2,54868 € | Parametric Equivalent |
| ERL074M6400FKEB500 | Vishay Dale | 0 | 541-ERL074M6400FKEB500TR-ND | 2,94170 € | Parametric Equivalent |
| ERL074M6400FKEK500 | Vishay Dale | 0 | 541-ERL074M6400FKEK500-ND | 5,75150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04038 € | 40,38 € |
| Unit Price without VAT: | 0,04038 € |
|---|---|
| Unit Price with VAT: | 0,04805 € |



