RNF14FBD26K7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01574 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01265 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02747 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01574 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 8.204
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,51270 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,63125 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,55070 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 923
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 880
Unit Price: 0,09000 €
Datasheet
26.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FBD26K7

DigiKey Part Number
738-RNF14FBD26K7-ND
Manufacturer
Manufacturer Product Number
RNF14FBD26K7
Description
RES 26.7K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FBD26K7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14FAC26K7Stackpole Electronics Inc0RNF14FAC26K7-ND0,01574 €Parametric Equivalent
RNF14FAD26K7Stackpole Electronics Inc0RNF14FAD26K7-ND0,01265 €Parametric Equivalent
RNF14FBC26K7Stackpole Electronics Inc0738-RNF14FBC26K7-ND0,02747 €Parametric Equivalent
RNF14FTC26K7Stackpole Electronics Inc0RNF14FTC26K7-ND0,01574 €Parametric Equivalent
RNF14FTD26K7Stackpole Electronics Inc8.204RNF14FTD26K7CT-ND0,09000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,02747 €137,35 €
Unit Price without VAT:0,02747 €
Unit Price with VAT:0,03269 €