Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FBD1M40 | |
|---|---|
DigiKey Part Number | 738-RNF14FBD1M40-ND |
Manufacturer | |
Manufacturer Product Number | RNF14FBD1M40 |
Description | RES 1.4M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.4 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTD1M40 | Stackpole Electronics Inc | 0 | RNF14FTD1M40-ND | 0,01255 € | Parametric Equivalent |
| ERL071M4000FKEB500 | Vishay Dale | 0 | 541-ERL071M4000FKEB500TR-ND | 2,27471 € | Parametric Equivalent |
| ERL071M4000FKEK500 | Vishay Dale | 0 | 541-ERL071M4000FKEK500-ND | 4,23010 € | Parametric Equivalent |
| MF1/4DCT52R1404F | KOA Speer Electronics, Inc. | 4.834 | 2019-MF1/4DCT52R1404FCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03149 € | 31,49 € |
| Unit Price without VAT: | 0,03149 € |
|---|---|
| Unit Price with VAT: | 0,03747 € |




