Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FBD16K9 | |
|---|---|
DigiKey Part Number | 738-RNF14FBD16K9-ND |
Manufacturer | |
Manufacturer Product Number | RNF14FBD16K9 |
Description | RES 16.9K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FBD16K9 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FAC16K9 | Stackpole Electronics Inc | 0 | RNF14FAC16K9-ND | 0,01562 € | Parametric Equivalent |
| RNF14FTC16K9 | Stackpole Electronics Inc | 0 | RNF14FTC16K9-ND | 0,01562 € | Parametric Equivalent |
| RNF14FTD16K9 | Stackpole Electronics Inc | 3.224 | RNF14FTD16K9CT-ND | 0,08000 € | Parametric Equivalent |
| ERL0716K900FKEA500 | Vishay Dale | 0 | 541-ERL0716K900FKEA500TR-ND | 0,50863 € | Parametric Equivalent |
| ERL0716K900FKEB500 | Vishay Dale | 0 | 541-ERL0716K900FKEB500TR-ND | 0,62624 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02725 € | 136,25 € |
| Unit Price without VAT: | 0,02725 € |
|---|---|
| Unit Price with VAT: | 0,03243 € |




