Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FBC1K00 | |
|---|---|
DigiKey Part Number | 738-RNF14FBC1K00-ND |
Manufacturer | |
Manufacturer Product Number | RNF14FBC1K00 |
Description | RES 1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FBC1K00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14DBC1K00 | Stackpole Electronics Inc | 0 | 738-RNF14DBC1K00-ND | 0,03409 € | Parametric Equivalent |
| RNF14DTC1K00 | Stackpole Electronics Inc | 0 | RNF14DTC1K00-ND | 0,02725 € | Parametric Equivalent |
| RNF14FAC1K00 | Stackpole Electronics Inc | 0 | RNF14FAC1K00-ND | 0,01562 € | Parametric Equivalent |
| RNF14FTC1K00 | Stackpole Electronics Inc | 3.385 | 738-RNF14FTC1K00CT-ND | 0,08000 € | Parametric Equivalent |
| RNF14FTE1K00 | Stackpole Electronics Inc | 0 | RNF14FTE1K00-ND | 0,03830 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02725 € | 136,25 € |
| Unit Price without VAT: | 0,02725 € |
|---|---|
| Unit Price with VAT: | 0,03243 € |





