Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

RNF14FAD3K92 | |
|---|---|
DigiKey Part Number | RNF14FAD3K92-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14FAD3K92 |
Description | RES 3.92K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FAD3K92 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAE3K92 | Stackpole Electronics Inc | 0 | RNF14BAE3K92-ND | 0,18781 € | Upgrade |
| RNF14BTE3K92 | Stackpole Electronics Inc | 0 | RNF14BTE3K92-ND | 0,13904 € | Upgrade |
| RNF14CTC3K92 | Stackpole Electronics Inc | 0 | RNF14CTC3K92-ND | 0,07781 € | Upgrade |
| RNF14CTD3K92 | Stackpole Electronics Inc | 0 | RNF14CTD3K92-ND | 0,05201 € | Upgrade |
| RNF14FTE3K92 | Stackpole Electronics Inc | 0 | RNF14FTE3K92-ND | 0,03860 € | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01265 € | 63,25 € |
| Unit Price without VAT: | 0,01265 € |
|---|---|
| Unit Price with VAT: | 0,01505 € |







