Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FAD2K43 | |
|---|---|
DigiKey Part Number | RNF14FAD2K43-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14FAD2K43 |
Description | RES 2.43K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FAD2K43 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRNF14FTD2K43 | Stackpole Electronics Inc | 0 | PRNF14FTD2K43-ND | 0,01712 € | Direct |
| RNF14BAE2K43 | Stackpole Electronics Inc | 0 | RNF14BAE2K43-ND | 0,18632 € | Upgrade |
| RNF14BTC2K43 | Stackpole Electronics Inc | 3 | 738-RNF14BTC2K43CT-ND | 0,42000 € | Upgrade |
| RNF14BTE2K43 | Stackpole Electronics Inc | 0 | RNF14BTE2K43-ND | 0,13794 € | Upgrade |
| RNF14FTE2K43 | Stackpole Electronics Inc | 0 | RNF14FTE2K43-ND | 0,04099 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01255 € | 62,75 € |
| Unit Price without VAT: | 0,01255 € |
|---|---|
| Unit Price with VAT: | 0,01493 € |










