137 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FAD137K

DigiKey Part Number
738-RNF14FAD137KCT-ND - Cut Tape (CT)
738-RNF14FAD137KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14FAD137K
Description
RES 137K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
137 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FAD137K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
250,01640 €0,41 €
500,01540 €0,77 €
1000,01460 €1,46 €
2500,01352 €3,38 €
5000,01274 €6,37 €
1.0000,01205 €12,05 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,01066 €53,30 €
10.0000,01015 €101,50 €
15.0000,00988 €148,20 €
25.0000,00956 €239,00 €
35.0000,00936 €327,60 €
50.0000,00917 €458,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €