RNF14FAC40K2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10396 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01801 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03436 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02747 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01574 €
Datasheet

Upgrade


Vishay Dale
In Stock: 1.561
Unit Price: 0,55000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,98509 €
Datasheet

Similar


Vishay Dale
In Stock: 534
Unit Price: 1,07000 €
Datasheet
40.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FAC40K2

DigiKey Part Number
RNF14FAC40K2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14FAC40K2
Description
RES 40.2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FAC40K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BTC40K2Stackpole Electronics Inc0RNF14BTC40K2-ND0,10396 €Upgrade
RNMF12FTC40K2Stackpole Electronics Inc0RNMF12FTC40K2-ND0,01801 €Upgrade
RNF14DBC40K2Stackpole Electronics Inc0738-RNF14DBC40K2-ND0,03436 €Parametric Equivalent
RNF14FBC40K2Stackpole Electronics Inc0738-RNF14FBC40K2-ND0,02747 €Parametric Equivalent
RNF14FTC40K2Stackpole Electronics Inc0RNF14FTC40K2-ND0,01574 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,01574 €78,70 €
Manufacturers Standard Package
Unit Price without VAT:0,01574 €
Unit Price with VAT:0,01873 €