Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

RNF14FAC10K0 | |
|---|---|
DigiKey Part Number | RNF14FAC10K0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14FAC10K0 |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FAC10K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BTC10K0 | Stackpole Electronics Inc | 0 | RNF14BTC10K0-ND | 0,10396 € | Upgrade |
| RNF14BTE10K0 | Stackpole Electronics Inc | 23.049 | RNF14BTE10K0CT-ND | 0,54000 € | Upgrade |
| RNF14CTC10K0 | Stackpole Electronics Inc | 0 | RNF14CTC10K0-ND | 0,07781 € | Upgrade |
| RNF14CTE10K0 | Stackpole Electronics Inc | 0 | RNF14CTE10K0-ND | 0,13306 € | Upgrade |
| RNMF12FTC10K0 | Stackpole Electronics Inc | 0 | RNMF12FTC10K0-ND | 0,01801 € | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01574 € | 78,70 € |
| Unit Price without VAT: | 0,01574 € |
|---|---|
| Unit Price with VAT: | 0,01873 € |









