Upgrade
Upgrade
Upgrade
Upgrade

RNF14DTD10R0 | |
|---|---|
DigiKey Part Number | RNF14DTD10R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14DTD10R0 |
Description | RES 10 OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14DTD10R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12DTC10R0 | Stackpole Electronics Inc | 0 | RNMF12DTC10R0-ND | 0,05160 € | Upgrade |
| CMF5510R000BEEK | Vishay Dale | 21 | CMF5510R000BEEK-ND | 6,04000 € | Upgrade |
| CMF7010R000BEEB | Vishay Dale | 0 | CMF7010R000BEEB-ND | 1,15926 € | Upgrade |
| CMF7010R000BEEK | Vishay Dale | 0 | CMF7010R000BEEK-ND | 4,03180 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01531 € | 76,55 € |
| Unit Price without VAT: | 0,01531 € |
|---|---|
| Unit Price with VAT: | 0,01822 € |



