Upgrade
Upgrade
Upgrade
Upgrade

RNF14DTC6K65 | |
|---|---|
DigiKey Part Number | RNF14DTC6K65-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14DTC6K65 |
Description | RES 6.65K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14DTC6K65 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAC6K65 | Stackpole Electronics Inc | 0 | RNF14BAC6K65-ND | 0,11248 € | Upgrade |
| RNF14BAE6K65 | Stackpole Electronics Inc | 0 | RNF14BAE6K65-ND | 0,18781 € | Upgrade |
| CMF556K6500BEEA | Vishay Dale | 0 | CMF556K6500BEEA-ND | 0,48424 € | Upgrade |
| CMF556K6500DHEA | Vishay Dale | 0 | CMF556K6500DHEA-ND | 0,21812 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02747 € | 137,35 € |
| Unit Price without VAT: | 0,02747 € |
|---|---|
| Unit Price with VAT: | 0,03269 € |



