Upgrade
Upgrade
Upgrade
Upgrade
RNF14DTC205K | |
|---|---|
DigiKey Part Number | RNF14DTC205K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14DTC205K |
Description | RES 205K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14DTC205K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55205K00BEEA | Vishay Dale | 0 | CMF55205K00BEEA-ND | 0,48424 € | Upgrade |
| CMF55205K00BER6 | Vishay Dale | 0 | CMF55205K00BER6-ND | 0,50981 € | Upgrade |
| CMF55205K00DHEA | Vishay Dale | 0 | CMF55205K00DHEA-ND | 0,21812 € | Upgrade |
| CMF55205K00DHR6 | Vishay Dale | 0 | CMF55205K00DHR6-ND | 0,22367 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03170 € | 158,50 € |
| Unit Price without VAT: | 0,03170 € |
|---|---|
| Unit Price with VAT: | 0,03772 € |


