
RNF14DTC196K | |
|---|---|
DigiKey Part Number | 738-RNF14DTC196KTR-ND - Tape & Reel (TR) 738-RNF14DTC196KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14DTC196K |
Description | RES 196K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14DTC196K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05660 € | 2,83 € |
| 100 | 0,05000 € | 5,00 € |
| 250 | 0,04276 € | 10,69 € |
| 500 | 0,03822 € | 19,11 € |
| 1.000 | 0,03436 € | 34,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02747 € | 137,35 € |
| 10.000 | 0,02522 € | 252,20 € |
| 15.000 | 0,02406 € | 360,90 € |
| 25.000 | 0,02275 € | 568,75 € |
| 35.000 | 0,02197 € | 768,95 € |
| 50.000 | 0,02120 € | 1.060,00 € |
| 60.000 | 0,02084 € | 1.250,40 € |
| 120.000 | 0,01958 € | 2.349,60 € |
| 125.000 | 0,01951 € | 2.438,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

