RNF14DTC140K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,84400 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,48424 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,52907 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,76066 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,83971 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,84400 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,50981 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,83971 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,35303 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,52907 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,84400 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,37011 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,55363 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,84400 €
Datasheet
140 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14DTC140K

DigiKey Part Number
RNF14DTC140K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14DTC140K
Description
RES 140K OHM 0.5% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
140 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14DTC140K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55140K00BEBFVishay Dale0CMF55140K00BEBF-ND2,84400 €Upgrade
CMF55140K00BEEAVishay Dale0CMF55140K00BEEA-ND0,48424 €Upgrade
CMF55140K00BEEA70Vishay Dale0CMF55140K00BEEA70-ND0,52907 €Upgrade
CMF55140K00BEEBVishay Dale0CMF55140K00BEEB-ND0,76066 €Upgrade
CMF55140K00BEEB70Vishay Dale0CMF55140K00BEEB70-ND0,83971 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03170 €158,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03170 €
Unit Price with VAT:0,03772 €