Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
RNF14CTD35K7 | |
|---|---|
DigiKey Part Number | RNF14CTD35K7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14CTD35K7 |
Description | RES 35.7K OHM 0.25% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14CTD35K7 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAC35K7 | Stackpole Electronics Inc | 0 | RNF14BAC35K7-ND | 0,11159 € | Upgrade |
| RNF14BAE35K7 | Stackpole Electronics Inc | 0 | RNF14BAE35K7-ND | 0,18632 € | Upgrade |
| RNF14CTE35K7 | Stackpole Electronics Inc | 0 | RNF14CTE35K7-ND | 0,13200 € | Upgrade |
| RNF14CAC35K7 | Stackpole Electronics Inc | 0 | RNF14CAC35K7-ND | 0,08377 € | Parametric Equivalent |
| RNF14CTC35K7 | Stackpole Electronics Inc | 0 | RNF14CTC35K7-ND | 0,07719 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05160 € | 258,00 € |
| Unit Price without VAT: | 0,05160 € |
|---|---|
| Unit Price with VAT: | 0,06140 € |



