Parametric Equivalent
Upgrade
RNF14CAC5K30 | |
|---|---|
DigiKey Part Number | RNF14CAC5K30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14CAC5K30 |
Description | RES 5.3K OHM 0.25% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.3 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14CAC5K30 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14CTC5K30 | Stackpole Electronics Inc | 0 | RNF14CTC5K30-ND | 0,07781 € | Parametric Equivalent |
| CMF555K3000BEEB | Vishay Dale | 2.442 | CMF5.3KHBCT-ND | 1,58000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08444 € | 211,10 € |
| Unit Price without VAT: | 0,08444 € |
|---|---|
| Unit Price with VAT: | 0,10048 € |


