RNF14CAC2K49 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10443 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4.732
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07816 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,85690 €
Datasheet
2.49 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14CAC2K49

DigiKey Part Number
RNF14CAC2K49-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14CAC2K49
Description
RES 2.49K OHM 0.25% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14CAC2K49 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,08482 €212,05 €
Manufacturers Standard Package
Unit Price without VAT:0,08482 €
Unit Price with VAT:0,10094 €