Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
RNF14CAC25K5 | |
|---|---|
DigiKey Part Number | RNF14CAC25K5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14CAC25K5 |
Description | RES 25.5K OHM 0.25% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14CAC25K5 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BTC25K5 | Stackpole Electronics Inc | 0 | RNF14BTC25K5-ND | 0,10313 € | Upgrade |
| RNF14BTE25K5 | Stackpole Electronics Inc | 0 | RNF14BTE25K5-ND | 0,13794 € | Upgrade |
| RNF14CTC25K5 | Stackpole Electronics Inc | 0 | RNF14CTC25K5-ND | 0,07719 € | Parametric Equivalent |
| CMF5525K500BEEA | Vishay Dale | 0 | CMF5525K500BEEA-ND | 0,48039 € | Upgrade |
| CMF5525K500BEEA70 | Vishay Dale | 0 | CMF5525K500BEEA70-ND | 0,52487 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08377 € | 209,42 € |
| Unit Price without VAT: | 0,08377 € |
|---|---|
| Unit Price with VAT: | 0,09969 € |




