1.3 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14CAC1K30

DigiKey Part Number
RNF14CAC1K30-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14CAC1K30
Description
RES 1.3K OHM 0.25% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14CAC1K30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,08377 €209,42 €
Manufacturers Standard Package
Unit Price without VAT:0,08377 €
Unit Price with VAT:0,09969 €