RNF14 2-49k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTE2K49

DigiKey Part Number
738-RNF14BTE2K49TR-ND - Tape & Reel (TR)
738-RNF14BTE2K49CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14BTE2K49
Description
RES 2.49K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTE2K49 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31700 €3,17 €
250,28720 €7,18 €
500,25760 €12,88 €
1000,20930 €20,93 €
2500,19092 €47,73 €
5000,17226 €86,13 €
1.0000,15421 €154,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13922 €696,10 €
10.0000,12989 €1.298,90 €
15.0000,12867 €1.930,05 €
25.0000,12441 €3.110,25 €
35.0000,11329 €3.965,15 €
60.0000,11259 €6.755,40 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €