
RNF14BTD52R3 | |
|---|---|
DigiKey Part Number | 738-RNF14BTD52R3TR-ND - Tape & Reel (TR) 738-RNF14BTD52R3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14BTD52R3 |
Description | RES 52.3 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52.3 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTD52R3 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,18160 € | 4,54 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,14340 € | 14,34 € |
| 250 | 0,12404 € | 31,01 € |
| 500 | 0,11198 € | 55,99 € |
| 1.000 | 0,10172 € | 101,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08344 € | 417,20 € |
| 10.000 | 0,07746 € | 774,60 € |
| 15.000 | 0,07439 € | 1.115,85 € |
| 25.000 | 0,07092 € | 1.773,00 € |
| 35.000 | 0,06885 € | 2.409,75 € |
| 50.000 | 0,06683 € | 3.341,50 € |
| 60.000 | 0,06586 € | 3.951,60 € |
| 120.000 | 0,06374 € | 7.648,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

