RNF14BTC750R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,11248 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,18781 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,12611 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16755 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,13904 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,48424 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,37011 €
Datasheet
750 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTC750R

DigiKey Part Number
RNF14BTC750R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14BTC750R
Description
RES 750 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTC750R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAC750RStackpole Electronics Inc0RNF14BAC750R-ND0,11248 €Parametric Equivalent
RNF14BAE750RStackpole Electronics Inc0RNF14BAE750R-ND0,18781 €Parametric Equivalent
RNF14BBC750RStackpole Electronics Inc0738-RNF14BBC750R-ND0,12611 €Parametric Equivalent
RNF14BBE750RStackpole Electronics Inc0738-RNF14BBE750R-ND0,16755 €Parametric Equivalent
RNF14BTE750RStackpole Electronics Inc0RNF14BTE750R-ND0,13904 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10396 €519,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10396 €
Unit Price with VAT:0,12371 €