43.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTD43K2

DigiKey Part Number
738-RNF14BTD43K2TR-ND - Tape & Reel (TR)
738-RNF14BTD43K2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14BTD43K2
Description
RES 43.2K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
43.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTD43K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,18700 €1,87 €
250,15800 €3,95 €
500,13980 €6,99 €
1000,12440 €12,44 €
2500,10748 €26,87 €
5000,09686 €48,43 €
1.0000,08785 €87,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07178 €358,90 €
10.0000,06653 €665,30 €
15.0000,06384 €957,60 €
25.0000,06078 €1.519,50 €
35.0000,05897 €2.063,95 €
50.0000,05719 €2.859,50 €
60.0000,05634 €3.380,40 €
120.0000,05379 €6.454,80 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €