
RNF14BTC1K58 | |
|---|---|
DigiKey Part Number | 738-RNF14BTC1K58TR-ND - Tape & Reel (TR) 738-RNF14BTC1K58CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14BTC1K58 |
Description | RES 1.58K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTC1K58 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,22520 € | 5,63 € |
| 50 | 0,20020 € | 10,01 € |
| 100 | 0,17860 € | 17,86 € |
| 250 | 0,15504 € | 38,76 € |
| 500 | 0,14022 € | 70,11 € |
| 1.000 | 0,12761 € | 127,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10519 € | 525,95 € |
| 10.000 | 0,09786 € | 978,60 € |
| 15.000 | 0,09410 € | 1.411,50 € |
| 25.000 | 0,08984 € | 2.246,00 € |
| 35.000 | 0,08730 € | 3.055,50 € |
| 50.000 | 0,08482 € | 4.241,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

