Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14BBD301R | |
|---|---|
DigiKey Part Number | 738-RNF14BBD301R-ND |
Manufacturer | |
Manufacturer Product Number | RNF14BBD301R |
Description | RES 301 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BBD301R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAC301R | Stackpole Electronics Inc | 0 | RNF14BAC301R-ND | 0,11159 € | Parametric Equivalent |
| RNF14BBC301R | Stackpole Electronics Inc | 0 | 738-RNF14BBC301R-ND | 0,12511 € | Parametric Equivalent |
| RNF14BTC301R | Stackpole Electronics Inc | 0 | RNF14BTC301R-ND | 0,10313 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08676 € | 86,76 € |
| Unit Price without VAT: | 0,08676 € |
|---|---|
| Unit Price with VAT: | 0,10324 € |



