Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14BBC8K98 | |
|---|---|
DigiKey Part Number | 738-RNF14BBC8K98-ND |
Manufacturer | |
Manufacturer Product Number | RNF14BBC8K98 |
Description | RES 8.98K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.98 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BBC8K98 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAE8K98 | Stackpole Electronics Inc | 0 | RNF14BAE8K98-ND | 0,18781 € | Parametric Equivalent |
| RNF14BBE8K98 | Stackpole Electronics Inc | 0 | 738-RNF14BBE8K98-ND | 0,16755 € | Parametric Equivalent |
| RNF14BTE8K98 | Stackpole Electronics Inc | 0 | RNF14BTE8K98-ND | 0,13904 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12611 € | 126,11 € |
| Unit Price without VAT: | 0,12611 € |
|---|---|
| Unit Price with VAT: | 0,15007 € |



