Parametric Equivalent

RNF14BAE487R | |
|---|---|
DigiKey Part Number | RNF14BAE487R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14BAE487R |
Description | RES 487 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 487 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BAE487R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YR1B487RCC | TE Connectivity Passive Product | 0 | YR1B487RCC-ND | 0,21119 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18632 € | 465,80 € |
| Unit Price without VAT: | 0,18632 € |
|---|---|
| Unit Price with VAT: | 0,22172 € |


