Upgrade
Upgrade
Upgrade
Upgrade

RNF14BAE13K2 | |
|---|---|
DigiKey Part Number | RNF14BAE13K2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14BAE13K2 |
Description | RES 13.2K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BAE13K2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5513K200BEEA70 | Vishay Dale | 0 | CMF5513K200BEEA70-ND | 0,52487 € | Upgrade |
| CMF5513K200BEEB70 | Vishay Dale | 0 | CMF5513K200BEEB70-ND | 0,83305 € | Upgrade |
| CMF5513K200BER670 | Vishay Dale | 0 | CMF5513K200BER670-ND | 0,83305 € | Upgrade |
| CMF5513K200BERE70 | Vishay Dale | 0 | CMF5513K200BERE70-ND | 0,52487 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14882 € | 372,05 € |
| Unit Price without VAT: | 0,14882 € |
|---|---|
| Unit Price with VAT: | 0,17710 € |


