RNF14BAE10K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16622 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 23.264
Unit Price: 0,54000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 11.376
Unit Price: 1,33000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,06447 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,03180 €
Datasheet

Similar


Vishay Dale
In Stock: 2.149
Unit Price: 3,10000 €
Datasheet

Parametric Equivalent


Ohmite
In Stock: 888
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 72.254
Unit Price: 0,69000 €
Datasheet
10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BAE10K0

DigiKey Part Number
RNF14BAE10K0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14BAE10K0
Description
RES 10K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BAE10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BBE10K0Stackpole Electronics Inc0738-RNF14BBE10K0-ND0,16622 €Parametric Equivalent
RNF14BTE10K0Stackpole Electronics Inc23.264RNF14BTE10K0CT-ND0,54000 €Parametric Equivalent
CMF5510K000BEEBVishay Dale11.376CMF10KHBCT-ND1,33000 €Upgrade
CMF7010K000BEEAVishay Dale0CMF7010K000BEEA-ND1,06447 €Upgrade
CMF7010K000BEEKVishay Dale0CMF7010K000BEEK-ND4,03180 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,14882 €372,05 €
Manufacturers Standard Package
Unit Price without VAT:0,14882 €
Unit Price with VAT:0,17710 €