Parametric Equivalent
Upgrade
Upgrade

RNF14BAC715R | |
|---|---|
DigiKey Part Number | RNF14BAC715R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14BAC715R |
Description | RES 715 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BAC715R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAE715R | Stackpole Electronics Inc | 0 | RNF14BAE715R-ND | 0,18632 € | Parametric Equivalent |
| CMF55715R00BEEA70 | Vishay Dale | 0 | CMF55715R00BEEA70-ND | 0,52487 € | Upgrade |
| CMF55715R00BEEB | Vishay Dale | 0 | CMF55715R00BEEB-ND | 0,75463 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11159 € | 278,97 € |
| Unit Price without VAT: | 0,11159 € |
|---|---|
| Unit Price with VAT: | 0,13279 € |



