Parametric Equivalent
Parametric Equivalent
RNF12GTD620R | |
|---|---|
DigiKey Part Number | RNF12GTD620R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12GTD620R |
Description | RES 620 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12GTD620R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTC620R | Stackpole Electronics Inc | 17.369 | 738-RNF12FTC620RCT-ND | 0,15000 € | Parametric Equivalent |
| RNF12FTD620R | Stackpole Electronics Inc | 0 | RNF12FTD620R-ND | 0,02988 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03141 € | 78,53 € |
| Unit Price without VAT: | 0,03141 € |
|---|---|
| Unit Price with VAT: | 0,03738 € |


