
RNF12FTD909K | |
|---|---|
DigiKey Part Number | 738-RNF12FTD909KTR-ND - Tape & Reel (TR) 738-RNF12FTD909KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD909K |
Description | RES 909K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 909 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD909K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.108" Dia x 0.344" L (2.75mm x 8.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,05800 € | 2,90 € |
| 100 | 0,05130 € | 5,13 € |
| 250 | 0,04384 € | 10,96 € |
| 500 | 0,03918 € | 19,59 € |
| 1.000 | 0,03522 € | 35,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03087 € | 77,17 € |
| 5.000 | 0,02815 € | 140,75 € |
| 7.500 | 0,02675 € | 200,62 € |
| 12.500 | 0,02517 € | 314,62 € |
| 17.500 | 0,02423 € | 424,03 € |
| 25.000 | 0,02331 € | 582,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

