562 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD562R

DigiKey Part Number
738-RNF12FTD562RTR-ND - Tape & Reel (TR)
738-RNF12FTD562RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF12FTD562R
Description
RES 562 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD562R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07800 €0,78 €
250,06600 €1,65 €
500,05800 €2,90 €
1000,05130 €5,13 €
2500,04384 €10,96 €
5000,03918 €19,59 €
1.0000,03522 €35,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03087 €77,17 €
5.0000,02815 €140,75 €
7.5000,02675 €200,62 €
12.5000,02517 €314,62 €
17.5000,02423 €424,03 €
25.0000,02331 €582,75 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €