
RNF12FTD499K | |
|---|---|
DigiKey Part Number | RNF12FTD499KTR-ND - Tape & Reel (TR) RNF12FTD499KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD499K |
Description | RES 499K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD499K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,05780 € | 2,89 € |
| 100 | 0,05110 € | 5,11 € |
| 250 | 0,04364 € | 10,91 € |
| 500 | 0,03900 € | 19,50 € |
| 1.000 | 0,03506 € | 35,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03073 € | 76,83 € |
| 5.000 | 0,02802 € | 140,10 € |
| 7.500 | 0,02663 € | 199,72 € |
| 12.500 | 0,02506 € | 313,25 € |
| 17.500 | 0,02412 € | 422,10 € |
| 25.000 | 0,02320 € | 580,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

