Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar

RNF12FTD392K | |
|---|---|
DigiKey Part Number | RNF12FTD392K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD392K |
Description | RES 392K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD392K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12FTD392K | Stackpole Electronics Inc | 0 | RNMF12FTD392K-ND | 0,01801 € | Similar |
| RNF12FBD392K | Stackpole Electronics Inc | 0 | 738-RNF12FBD392K-ND | 0,02747 € | Parametric Equivalent |
| RNF12FTC392K | Stackpole Electronics Inc | 0 | RNF12FTC392K-ND | 0,03166 € | Parametric Equivalent |
| CMF55392K00FKEA70 | Vishay Dale | 0 | CMF55392K00FKEA70-ND | 0,13450 € | Similar |
| CMF55392K00FKEB | Vishay Dale | 0 | CMF55392K00FKEB-ND | 0,19930 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03012 € | 75,30 € |
| Unit Price without VAT: | 0,03012 € |
|---|---|
| Unit Price with VAT: | 0,03584 € |





