Parametric Equivalent
Similar
Similar

RNF12FTD324R | |
|---|---|
DigiKey Part Number | RNF12FTD324R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD324R |
Description | RES 324 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD324R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTC324R | Stackpole Electronics Inc | 200 | 738-RNF12FTC324RCT-ND | 0,15000 € | Parametric Equivalent |
| CMF55324R00FKEA | Vishay Dale | 0 | CMF55324R00FKEA-ND | 0,12097 € | Similar |
| CMF55324R00FKEB70 | Vishay Dale | 0 | CMF55324R00FKEB70-ND | 0,21752 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,01901 € | 47,52 € |
| Unit Price without VAT: | 0,01901 € |
|---|---|
| Unit Price with VAT: | 0,02262 € |



