Parametric Equivalent
Similar
Similar

RNF12FTD26K7 | |
|---|---|
DigiKey Part Number | RNF12FTD26K7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD26K7 |
Description | RES 26.7K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD26K7 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTC26K7 | Stackpole Electronics Inc | 0 | RNF12FTC26K7-ND | 0,03743 € | Parametric Equivalent |
| CMF5526K700FKEB | Vishay Dale | 0 | CMF5526K700FKEB-ND | 0,19772 € | Similar |
| CMF5526K700FKR6 | Vishay Dale | 0 | CMF5526K700FKR6-ND | 0,11777 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02988 € | 74,70 € |
| Unit Price without VAT: | 0,02988 € |
|---|---|
| Unit Price with VAT: | 0,03556 € |



