
RNF12FTD22R0 | |
|---|---|
DigiKey Part Number | 738-RNF12FTD22R0TR-ND - Tape & Reel (TR) 738-RNF12FTD22R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD22R0 |
Description | RES 22 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD22R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.108" Dia x 0.344" L (2.75mm x 8.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03360 € | 3,36 € |
| 250 | 0,03116 € | 7,79 € |
| 500 | 0,02946 € | 14,73 € |
| 1.000 | 0,02790 € | 27,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02604 € | 65,10 € |
| 5.000 | 0,02480 € | 124,00 € |
| 7.500 | 0,02413 € | 180,97 € |
| 12.500 | 0,02335 € | 291,88 € |
| 17.500 | 0,02287 € | 400,23 € |
| 25.000 | 0,02239 € | 559,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

